Part Details for AM6GO-4812SNZ by Aimtec
Overview of AM6GO-4812SNZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AM6GO-4812SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4473
|
Newark | Dc-Dc Converter, 12V, 0.5A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM6GO-4812SNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.8300 / $5.1400 | Buy Now |
DISTI #
2721-AM6GO-4812SNZTB-ND
|
DigiKey | 6W DC/DC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
105 In Stock |
|
$5.5950 / $6.5300 | Buy Now |
DISTI #
AM6GO-4812SNZ
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 6 W, 1 Output, 12 V, 500 mA - Boxed Product (Development Kits) (Alt: AM6GO-4812SNZ) RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 5 |
|
$3.2696 / $4.0044 | Buy Now |
DISTI #
V99:2348_27544965
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2318 | Americas - 5 |
|
$4.8320 / $5.1600 | Buy Now |
DISTI #
67589297
|
Verical | Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin Box Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 5 |
|
$4.8320 / $5.1600 | Buy Now |
DISTI #
AM6GO-4812SNZ
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 6 W, 1 Output, 12 V, 500 mA - Boxed Product (Development Kits) (Alt: AM6GO-4812SNZ) RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 5 |
|
$3.2696 / $4.0044 | Buy Now |
DISTI #
AM6GO-4812SNZ
|
TME | Converter: DC/DC, 6W, Uin: 36÷75V, Uout: 12VDC, Iout: 500mA, THT Min Qty: 720 | 0 |
|
$4.7200 | RFQ |
DISTI #
AM6GO-4812SNZ
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 6 W, 1 Output, 12 V, 500 mA - Boxed Product (Development Kits) (Alt: AM6GO-4812SNZ) RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 5 |
|
$3.2696 / $4.0044 | Buy Now |
DISTI #
C1S115500063759
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$4.4800 / $4.9600 | Buy Now |
DISTI #
3955469
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$4.7994 / $5.4223 | Buy Now |
Part Details for AM6GO-4812SNZ
AM6GO-4812SNZ CAD Models
AM6GO-4812SNZ Part Data Attributes
|
AM6GO-4812SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6GO-4812SNZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |