Part Details for AM6T-1203S-NZ by Aimtec
Overview of AM6T-1203S-NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM6T-1203S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3208
|
Newark | Dc-Dc Converter, 3.3V, 1.5A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Width:20Mm Rohs Compliant: Yes |Aimtec AM6T-1203S-NZ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $9.1100 | Buy Now |
DISTI #
2721-AM6T-1203S-NZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 6W Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
150 In Stock |
|
$15.3871 / $17.3700 | Buy Now |
DISTI #
AM6T-1203S-NZ
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 1.5A, DIP24 Min Qty: 1 | 0 |
|
$7.7500 / $8.3600 | RFQ |
DISTI #
AM6T-1203S-NZ
|
Avnet Abacus | (Alt: AM6T-1203S-NZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM6T-1203S-NZ
AM6T-1203S-NZ CAD Models
AM6T-1203S-NZ Part Data Attributes:
|
AM6T-1203S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6T-1203S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 1.5; Efficiency (%): 75; Package type: DIP24; Mounting: PCB; W (in): 0.79; L (in): 0.42; H (in): 1.26; W (mm): 20; L (mm): 10.8; H (mm): 32; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class A; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACAKGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 32 mm | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.95 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |