Part Details for AM6T-1205D-NZ by Aimtec
Overview of AM6T-1205D-NZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM6T-1205D-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3211
|
Newark | Pcs/Tube |Aimtec AM6T-1205D-NZ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $12.5600 | Buy Now |
DISTI #
2721-AM6T-1205D-NZ-ND
|
DigiKey | DC DC CONVERTER +/-5V 6W Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM6T-1205D-NZ
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 13 |
|
$10.0900 / $10.9400 | Buy Now |
DISTI #
000000000005436438
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$9.3600 / $12.5600 | Buy Now |
DISTI #
AM6T-1205D-NZ
|
Avnet Abacus | (Alt: AM6T-1205D-NZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM6T-1205D-NZ
AM6T-1205D-NZ CAD Models
AM6T-1205D-NZ Part Data Attributes
|
AM6T-1205D-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6T-1205D-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.6; Efficiency (%): 80; Package type: DIP24; Mounting: PCB; W (in): 0.79; L (in): 0.42; H (in): 1.26; W (mm): 20; L (mm): 10.8; H (mm): 32; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class A; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACAKGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -5V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 32 mm | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |