Part Details for AM6TW-2403D-RZ by Aimtec
Overview of AM6TW-2403D-RZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM6TW-2403D-RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3428
|
Newark | Pcs/Tube |Aimtec AM6TW-2403D-RZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6400 / $19.6200 | Buy Now |
DISTI #
AM6TW-2403D-RZ
|
Avnet Americas | Module DC-DC 2-OUT 3.3V/-3.3V 0.7A/-0.7A 6W 8-Pin DIP - Rail/Tube (Alt: AM6TW-2403D-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003466819
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$14.6400 / $19.6200 | Buy Now |
DISTI #
AM6TW-2403D-RZ
|
Avnet Abacus | (Alt: AM6TW-2403D-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM6TW-2403D-RZ
AM6TW-2403D-RZ CAD Models
AM6TW-2403D-RZ Part Data Attributes
|
AM6TW-2403D-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6TW-2403D-RZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.909; Efficiency (%): 74; Max Capacitive load (µF): ±470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1050000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ALSO AVAILABLE WITH -3.3 V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 22.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.62 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |