There are no models available for this part yet.
Overview of AM6TW-2415D-RVZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP022415DU | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | |
DCP022415DP | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 | |
DCV012415DP-U/700 | Texas Instruments | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85 |
Price & Stock for AM6TW-2415D-RVZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AM6TW-2415D-RVZ
|
Avnet Americas | Module DC-DC Dual-OUT -15V/15V -0.2A/0.2A 6W 8-Pin DIP Tube - Rail/Tube (Alt: AM6TW-2415D-RVZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | ||
DISTI #
AM6TW-2415D-RVZ
|
Avnet Abacus | Module DC-DC Dual-OUT -15V/15V -0.2A/0.2A 6W 8-Pin DIP Tube (Alt: AM6TW-2415D-RVZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for AM6TW-2415D-RVZ by Aimtec
Part Data Attributes for AM6TW-2415D-RVZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
DIP-24/8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ALSO OPERATE WITH -15 OUTPUT VOLTAGE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MDMA-P8
|
Length
|
31.75 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.15 V
|
Output Voltage-Min
|
14.85 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
6 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.32 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.2; Efficiency (%): 79; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: ContinuousVS
-