There are no models available for this part yet.
Overview of AM6TW-4815S-RZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4815-SH-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for AM6TW-4815S-RZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK3545
|
Newark | Pcs/Tube |Aimtec AM6TW-4815S-RZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 / $17.8500 | Buy Now | |
DISTI #
AM6TW-4815S-RZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.4A 6W 7-Pin DIP - Rail/Tube (Alt: AM6TW-4815S-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003466900
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$13.3300 / $17.8500 | Buy Now | |
DISTI #
AM6TW-4815S-RZ
|
Avnet Abacus | (Alt: AM6TW-4815S-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AM6TW-4815S-RZ by Aimtec
Part Data Attributes for AM6TW-4815S-RZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
Module-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
72 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
22.9 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.15 V
|
Output Voltage-Min
|
14.85 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
6 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.3 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 72; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.4; Efficiency (%): 84; Max Capacitive load (µF): 100; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1050000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: ContinuousVS
-
Related Parts for AM6TW-4815S-RZ
-
AM6TW-4815DZOther Analog ICs
-
AMC1303E0510DWVAnalog to Digital Converters
-
AP2403Switching Regulator or Controllers
-
AP358SG-13Operational Amplifiers
-
AME8500AEETCF29ZPower Management Circuits
-
AME40-5DMAZPower Supply Modules
-
AD5247BKS10-RL7Digital Potentiometers
-
MLH250PSB06APressure Sensors
-
AMF-3F-02700310-30-13PRF/Microwave Amplifiers