Part Details for AM6TW-4815S-VZ by Aimtec
Overview of AM6TW-4815S-VZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM6TW-4815S-VZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9932
|
Newark | Dc-Dc Regulated Power Supply Module, 1 Output, 6W, Hybrid |Aimtec AM6TW-4815S-VZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 | Buy Now |
DISTI #
2266-AM6TW-4815S-VZ-ND
|
DigiKey | DC DC CONVERTER Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
155 In Stock |
|
$6.3500 / $6.6200 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 6W - 400mA Max Output - Single Output - 18 to 72VDC Input - 15V Output - 24 Pin DIP Package. |
155 Partner Stock |
|
$7.3700 / $20.6000 | Buy Now |
DISTI #
AM6TW-4815S-VZ
|
TME | Converter: DC/DC, 6W, Uin: 18÷72V, Uout: 15VDC, Iout: 400mA, DIP24 Min Qty: 1 | 3 |
|
$10.4200 / $11.3000 | Buy Now |
DISTI #
AIMTEC AM6TW-4815S-VZ
|
PEI Genesis | DC-DC Reg Power Supply Module | 155 |
|
Buy Now | |
DISTI #
AM6TW-4815S-VZ
|
Avnet Abacus | Module DC-DC Single-OUT 15V 0.4A 6W 11-Pin DIP Tube (Alt: AM6TW-4815S-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for AM6TW-4815S-VZ
AM6TW-4815S-VZ CAD Models
AM6TW-4815S-VZ Part Data Attributes:
|
AM6TW-4815S-VZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6TW-4815S-VZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 72; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.4; Efficiency (%): 77; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | DIP-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P14 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |