Part Details for AM75QB-11015SA30JZ by Aimtec
Overview of AM75QB-11015SA30JZ by Aimtec
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AM75QB-11015SA30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3613
|
Newark | Pcs/Box |Aimtec AM75QB-11015SA30JZ Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7300 / $77.2600 | Buy Now |
DISTI #
2721-AM75QB-11015SA30JZTB-ND
|
DigiKey | 65W DC/DC CONVERTER Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM75QB-11015SA30JZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W Through Hole 8-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: AM75QB-11015SA30JZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$49.3002 / $76.7936 | Buy Now |
DISTI #
AM75QB-11015SA30JZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W Through Hole 8-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: AM75QB-11015SA30JZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$49.1294 / $76.5096 | Buy Now |
DISTI #
AM75QB-11015SA30JZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W Through Hole 8-Pin Quarter-Brick - Bulk (Alt: AM75QB-11015SA30JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AM75QB-11015SA30JZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W Through Hole 8-Pin Quarter-Brick - Bulk (Alt: AM75QB-11015SA30JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AM75QB-11015SA30JZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W Through Hole 8-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: AM75QB-11015SA30JZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$49.3002 / $76.7936 | Buy Now |
DISTI #
AM75QB-11015SA30JZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W Through Hole 8-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: AM75QB-11015SA30JZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$49.1294 / $76.5096 | Buy Now |
DISTI #
AM75QB-11015SA30JZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W Through Hole 8-Pin Quarter-Brick - Bulk (Alt: AM75QB-11015SA30JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AM75QB-11015SA30JZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W Through Hole 8-Pin Quarter-Brick - Bulk (Alt: AM75QB-11015SA30JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for AM75QB-11015SA30JZ
AM75QB-11015SA30JZ CAD Models
AM75QB-11015SA30JZ Part Data Attributes:
|
AM75QB-11015SA30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM75QB-11015SA30JZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 60.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE, OVER VOLTAGE, OVER CURRENT, THERMAL;SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | EN 50155 | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 39.2 mm |