Part Details for AM75QB-11048SA30JZ-B by Aimtec
Overview of AM75QB-11048SA30JZ-B by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM75QB-11048SA30JZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3622
|
Newark | Unit |Aimtec AM75QB-11048SA30JZ-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8400 / $81.4300 | Buy Now |
DISTI #
2721-AM75QB-11048SA30JZ-B-ND
|
DigiKey | DC DC CONVERTER 48V 75W Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$83.5527 / $94.3200 | Buy Now |
DISTI #
000000000006295348
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |