Part Details for AM75QB-4848SH22-NZ-K by Aimtec
Overview of AM75QB-4848SH22-NZ-K by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM75QB-4848SH22-NZ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3642
|
Newark | Pcs/Box |Aimtec AM75QB-4848SH22-NZ-K Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6700 / $74.5200 | Buy Now |
DISTI #
AM75QB-4848SH22-NZ
|
Avnet Americas | Module DC-DC 1-OUT 48V 1.56A 75W Thru-Hole 8-Pin Quarter-Brick Tube - Boxed Product (Development Kits) (Alt: AM75QB-4848SH22-NZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$47.5434 / $74.0672 | Buy Now |
DISTI #
AM75QB-4848SH22NZK
|
TME | Converter: DC/DC, 75W, Uin: 18÷75V, Uout: 48VDC, Iout: 1.56A Min Qty: 1 | 0 |
|
$84.9400 / $100.6700 | RFQ |
DISTI #
000000000006295369
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for AM75QB-4848SH22-NZ-K
AM75QB-4848SH22-NZ-K CAD Models
AM75QB-4848SH22-NZ-K Part Data Attributes
|
AM75QB-4848SH22-NZ-K
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM75QB-4848SH22-NZ-K
Aimtec
DC/DC Converter; Product Weight (grams): 114; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 48; Output voltage max: 48; Output voltage dual assymetric (y/n): Single; Output Power (W): 75; Max Output current (A): 1.56; Efficiency (%): 92; Max Capacitive load (µF): 470; Package type: Quarter Brick; Mounting: PCB; W (in): 1.65; L (in): 2.43; H (in): 1.09; W (mm): 40.2; L (mm): 61.8; H (mm): 27.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Derating : 50; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-07-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 61.8 mm | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 29.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 74.88 W | |
Trim/Adjustable Output | YES | |
Width | 40.2 mm |