Part Details for AM79169-275JC by AMD
Overview of AM79169-275JC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM79169-275JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM79169-275JC-ND
|
DigiKey | IC RECEIVER 0/1 28PLCC Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
997 In Stock |
|
$81.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 51 |
|
$21.5982 / $23.4000 | Buy Now |
|
Quest Components | 16 |
|
$24.2250 / $25.5000 | Buy Now | |
|
Quest Components | 10 |
|
$29.0700 / $30.6000 | Buy Now | |
|
Quest Components | 40 |
|
$24.3750 / $25.3500 | Buy Now | |
|
Rochester Electronics | AM79169 - TAXICHIP (Transparant Asynchronous Receiver Interface) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 997 |
|
$70.0400 / $82.4000 | Buy Now |
Part Details for AM79169-275JC
AM79169-275JC CAD Models
AM79169-275JC Part Data Attributes:
|
AM79169-275JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79169-275JC
AMD
Telecom IC, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |