Part Details for AM79C30AJC/D by AMD
Overview of AM79C30AJC/D by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for AM79C30AJC/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM79C30AJC/D-ND
|
DigiKey | DIGITAL SUBSCRIBER CONTROLLER C Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1406 In Stock |
|
$24.5600 | Buy Now |
DISTI #
AM79C30AJC/D
|
Avnet Americas | Digital Subscriber Controller ( DSC Circuit - Bulk (Alt: AM79C30AJC/D) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1406 Partner Stock |
|
$20.0800 / $24.8000 | Buy Now |
|
Quest Components | DIGITAL SUBSCRIBER CONTROLLER CIRCUIT, PQCC44 | 4 |
|
$20.5530 | Buy Now |
|
Rochester Electronics | AM79C30 - Digital Subscriber Controller Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1406 |
|
$21.0800 / $24.8000 | Buy Now |