Datasheets
AM79C940BKC/W by:

LAN Controller, 4 Channel(s), CMOS, PQFP100, PLASTIC, QFP-100

Part Details for AM79C940BKC/W by AMD

Overview of AM79C940BKC/W by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM79C940BKC\\W Rochester Electronics AM79C940 - Media Access Controller for ETHERNET (MACE)

Price & Stock for AM79C940BKC/W

Part # Distributor Description Stock Price Buy
Quest Components 4 CHANNEL(S), LOCAL AREA NETWORK CONTROLLER, PQFP100 7245
  • 1 $15.0000
  • 334 $5.5000
  • 546 $5.2500
$5.2500 / $15.0000 Buy Now
Quest Components 4 CHANNEL(S), LOCAL AREA NETWORK CONTROLLER, PQFP100 12
  • 1 $15.0000
  • 3 $11.0000
  • 8 $10.0000
$10.0000 / $15.0000 Buy Now

Part Details for AM79C940BKC/W

AM79C940BKC/W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM79C940BKC/W Part Data Attributes

AM79C940BKC/W AMD
Buy Now Datasheet
Compare Parts:
AM79C940BKC/W AMD LAN Controller, 4 Channel(s), CMOS, PQFP100, PLASTIC, QFP-100
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code QFP
Package Description PLASTIC, QFP-100
Pin Count 100
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width 5
Boundary Scan YES
Clock Frequency-Max 25 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; ETHERNET
Data Encoding/Decoding Method NRZ; BIPH-LEVEL (MANCHESTER)
External Data Bus Width 16
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 4
Number of Terminals 100
On Chip Data RAM Width
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
RAM (words) 0
Seated Height-Max 3.35 mm
Supply Current-Max 75 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN

AM79C940BKC/W Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM79C940BKC/W by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM79C940BKC/W by AMD

Select Manufacturer
Which Manufacturer of AM79C940BKC/W would you like to use for your alert(s)?
  • Please alert me when AM79C940BKC/W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM79C940BKC/W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM79C940BKC/W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM79C940BKC/W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM79C940BKC/W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM79C940BKC/W by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: