Part Details for AM79C981JC/T by AMD
Overview of AM79C981JC/T by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM79C981JC/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 590 |
|
RFQ | ||
|
Quest Components | 79C981JC/T | 250 |
|
$10.8000 / $20.0000 | Buy Now |
Part Details for AM79C981JC/T
AM79C981JC/T CAD Models
AM79C981JC/T Part Data Attributes:
|
AM79C981JC/T
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C981JC/T
AMD
DATACOM, ETHERNET TRANSCEIVER, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.2862 mm | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.2862 mm |
Alternate Parts for AM79C981JC/T
This table gives cross-reference parts and alternative options found for AM79C981JC/T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C981JC/T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79C981JCT | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | AM79C981JC/T vs AM79C981JCT |
AM79C981JC | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | AM79C981JC/T vs AM79C981JC |