There are no models available for this part yet.
Overview of AM80A-048L-050F40 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M4048L70N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE | |
82V2048LBBG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End | |
82V2048LDAG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End |
Price & Stock for AM80A-048L-050F40 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 5V 40A 240W 22-Pin RoHS: Compliant |
89 In Stock |
|
$339.7200 / $390.8600 | Buy Now | ||
DISTI #
61143927
|
Verical | AM80A-048L-050F40 Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$402.2285 / $481.9482 | Buy Now | |
Master Electronics | Module DC-DC 48VIN 1-OUT 5V 40A 240W 22-Pin RoHS: Compliant |
89 In Stock |
|
$339.7200 / $390.8600 | Buy Now |
CAD Models for AM80A-048L-050F40 by Advanced Energy Industries Inc
Related Parts for AM80A-048L-050F40
-
AM80A-048L-120F18Power Supply Modules
-
AML24EBA3AC05Rocker Switches
-
ST72F561R9TCSMicrocontrollers
-
AM8Other Analog ICs
-
TPS60400DBVRSwitching Regulator or Controllers
-
MMSF3P02HDR2GPower Field-Effect Transistors
-
LX40-12P(02)Headers and Edge Type Connectors
-
MC34064P-5GPower Management Circuits
-
AD5641ACPZ-REEL7Digital to Analog Converters