Part Details for AM80A-048L-050F40 by Emerson Embedded Power
Overview of AM80A-048L-050F40 by Emerson Embedded Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM80A-048L-050F40
AM80A-048L-050F40 CAD Models
AM80A-048L-050F40 Part Data Attributes
|
AM80A-048L-050F40
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AM80A-048L-050F40
Emerson Embedded Power
1-OUTPUT 200W DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE, CE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P22 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AM80A-048L-050F40
This table gives cross-reference parts and alternative options found for AM80A-048L-050F40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM80A-048L-050F40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM80A-048L-050F40L | 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AM80A-048L-050F40 vs AM80A-048L-050F40L |
AM80A-048L-050F40 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Vertiv Inc | AM80A-048L-050F40 vs AM80A-048L-050F40 |
AM80A-048L-050F40L | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Artesyn Embedded Technologies | AM80A-048L-050F40 vs AM80A-048L-050F40L |