Part Details for AM836-881D177 by Anatech Electronics Inc
Overview of AM836-881D177 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AM836-881D177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM836-881D177-ND
|
DigiKey | 836-881 MHZ CERAMIC DUPLEXER Min Qty: 10 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
192 In Stock |
|
$82.0000 | Buy Now |
Part Details for AM836-881D177
AM836-881D177 CAD Models
AM836-881D177 Part Data Attributes
|
AM836-881D177
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM836-881D177
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 4 mm | |
Insertion Loss (Rx) | 3.3 dB | |
Insertion Loss (Tx) | 3.3 dB | |
Length | 21.54 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 881.5 MHz | |
Transmit Center Frequency | 881.5 MHz | |
Width | 9.7 mm |