Part Details for AM836-881SD371 by Anatech Electronics Inc
Overview of AM836-881SD371 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Healthcare
Automotive
Price & Stock for AM836-881SD371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM836-881SD371TR-ND
|
DigiKey | 824-849/869-894 MHz LTE SAW Dupl Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12 In Stock |
|
$18.2500 / $30.5000 | Buy Now |
Part Details for AM836-881SD371
AM836-881SD371 CAD Models
AM836-881SD371 Part Data Attributes
|
AM836-881SD371
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM836-881SD371
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 1.45 mm | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 2.2 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 881.5 MHz | |
Transmit Center Frequency | 836.5 MHz | |
VSWR | 2.4 | |
Width | 3.8 mm |