Part Details for AM8T-4809SZ by Aimtec
Overview of AM8T-4809SZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM8T-4809SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3673
|
Newark | Pcs/Tube |Aimtec AM8T-4809SZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8400 / $21.2300 | Buy Now |
DISTI #
000000000005717474
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$15.8400 / $21.2300 | Buy Now |
DISTI #
AM8T-4809SZ
|
Avnet Abacus | (Alt: AM8T-4809SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM8T-4809SZ
AM8T-4809SZ CAD Models
AM8T-4809SZ Part Data Attributes
|
AM8T-4809SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM8T-4809SZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 36; Input voltage max (V): 72; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.888; Efficiency (%): 84; Max Capacitive load (µF): 680; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 910000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.8 mm | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.09 V | |
Output Voltage-Min | 8.91 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |