Part Details for AM8T-4812SIZ by Aimtec
Overview of AM8T-4812SIZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM8T-4812SIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM8T-4812SIZ
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.66A 8W 8-Pin DIP Tube (Alt: AM8T-4812SIZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for AM8T-4812SIZ
AM8T-4812SIZ CAD Models
AM8T-4812SIZ Part Data Attributes
|
AM8T-4812SIZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM8T-4812SIZ
Aimtec
DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.66; Efficiency (%): 82; Max Capacitive load (µF): 330; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T8 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |