AM942B1289
Anatech Electronics Inc
Description: Ceramic BPF,

Overview of AM942B1289 by Anatech Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AM942B1289 by Anatech Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3078-AM942B1289TB-ND
DigiKey 942 MHZ CERAMIC BAND PASS FILTER Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT 85
In Stock
  • 10 $58.5000
$58.5000 Buy Now

CAD Models for AM942B1289 by Anatech Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM942B1289 by Anatech Electronics Inc

AM942B1289
Anatech Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ANATECH ELECTRONICS INC
Reach Compliance Code
unknown
Average Input Power
3 W
Center or Cutoff Frequency (fo/fc)
942.5 MHz
Filter Type
CERAMIC BPF
Height
7.5 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
4 dB
Length
26 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
VSWR
2
Width
17 mm
Want to compare parts?
  1. AM942B1289
    Anatech Electronics Inc
    Ceramic BPF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM942B1289 by Anatech Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM942B1289 by Anatech Electronics Inc

Select Manufacturer
Which Manufacturer of AM942B1289 would you like to use for your alert(s)?
  • Please alert me when AM942B1289 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM942B1289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM942B1289 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM942B1289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM942B1289.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM942B1289 by Anatech Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: