Part Details for AM975B1596 by Anatech Electronics Inc
Overview of AM975B1596 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AM975B1596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM975B1596TB-ND
|
DigiKey | 975 MHZ CERAMIC BAND PASS FILTER Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$50.2500 | Buy Now |
Part Details for AM975B1596
AM975B1596 CAD Models
AM975B1596 Part Data Attributes
|
AM975B1596
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM975B1596
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 975 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.8 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.1 dB | |
Length | 18.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 2 | |
Width | 14 mm |