Part Details for AM9G-1212SZ by Aimtec
Overview of AM9G-1212SZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM9G-1212SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3711
|
Newark | Pcs/Tube |Aimtec AM9G-1212SZ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8600 / $25.2500 | Buy Now |
DISTI #
5245-AM9G-1212SZ-ND
|
DigiKey | DC DC CONVERTER 12V 9W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$17.6912 / $25.0600 | Buy Now |
DISTI #
000000000005717480
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$18.8600 / $25.2500 | Buy Now |
DISTI #
AM9G-1212SZ
|
Avnet Abacus | (Alt: AM9G-1212SZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM9G-1212SZ
AM9G-1212SZ CAD Models
AM9G-1212SZ Part Data Attributes
|
AM9G-1212SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM9G-1212SZ
Aimtec
DC/DC Converter; Product Weight (grams): 7.3; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 9; Max Output current (A): 0.75; Efficiency (%): 88; Max Capacitive load (µF): 560; Package type: SIP8; Mounting: PCB; W (in): 0.38; L (in): 0.86; H (in): 0.44; W (mm): 9.6; L (mm): 21.8; H (mm): 11.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 900000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |