There are no models available for this part yet.
Overview of AM9G-2412SZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM9G-2412SZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK3720
|
Newark | Pcs/Tube |Aimtec AM9G-2412SZ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8600 / $25.2500 | Buy Now | |
DISTI #
2721-AM9G-2412SZ-ND
|
DigiKey | DC DC CONVERTER 12V 9W Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
2 In Stock |
|
$21.7325 / $26.4000 | Buy Now | |
DISTI #
000000000005717489
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$18.8600 / $25.2500 | Buy Now | |
DISTI #
AM9G-2412SZ
|
Avnet Abacus | (Alt: AM9G-2412SZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AM9G-2412SZ by Aimtec
Part Data Attributes for AM9G-2412SZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 7.3; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 9; Max Output current (A): 0.75; Efficiency (%): 89; Max Capacitive load (µF): 560; Package type: SIP8; Mounting: PCB; W (in): 0.38; L (in): 0.86; H (in): 0.44; W (mm): 9.6; L (mm): 21.8; H (mm): 11.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 900000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous; On/Off Control: 1VS
-