Part Details for AM9G-2415DZ by Aimtec
Overview of AM9G-2415DZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM9G-2415DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3721
|
Newark | Dc-Dc Converter, 15V/-15V, 0.3A/-0.3A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:9W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Aimtec AM9G-2415DZ RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2200 / $27.1100 | Buy Now |
DISTI #
000000000005717490
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$20.2200 / $27.1100 | Buy Now |
DISTI #
AM9G-2415DZ
|
Avnet Abacus | (Alt: AM9G-2415DZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM9G-2415DZ
AM9G-2415DZ CAD Models
AM9G-2415DZ Part Data Attributes
|
AM9G-2415DZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM9G-2415DZ
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |