Part Details for AMA18XER2-120150Y by Aimtec
Overview of AMA18XER2-120150Y by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for AMA18XER2-120150Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4693
|
Newark | Pcs/Box |Aimtec AMA18XER2-120150Y Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $10.5700 | Buy Now |
DISTI #
AMA18XER2-120150Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.5A 18W Wall Mount - Boxed Product (Development Kits) (Alt: AMA18XER2-120150Y) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Box | 0 |
|
$8.0276 / $10.5080 | Buy Now |
DISTI #
AMA18XER2-120150Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.5A 18W Wall Mount - Boxed Product (Development Kits) (Alt: AMA18XER2-120150Y) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Box | 0 |
|
$8.0276 / $10.5080 | Buy Now |
DISTI #
AMA18XER2-120150Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.5A 18W Wall Mount - Boxed Product (Development Kits) (Alt: AMA18XER2-120150Y) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Box | 0 |
|
$8.0276 / $10.5080 | Buy Now |
DISTI #
000000000007170913
|
Sager | AMA18XER2-120150Y \ AC/DC ADAPTER \ 90 Min Qty: 200 | 0 |
|
$9.4000 / $10.5700 | Buy Now |
Part Details for AMA18XER2-120150Y
AMA18XER2-120150Y CAD Models
AMA18XER2-120150Y Part Data Attributes
|
AMA18XER2-120150Y
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMA18XER2-120150Y
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC,CUL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 90.26 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 50.02 mm |