Part Details for AMA24DR4-150150Y by Aimtec
Overview of AMA24DR4-150150Y by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA24DR4-150150Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4849
|
Newark | Power Supply, Ac-Dc, 15V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:22.5W, Output Voltage - Output 1:15V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMA24DR4-150150Y Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $10.3500 | Buy Now |
DISTI #
2721-AMA24DR4-150150Y-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 22.5W Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$18.6390 / $24.8300 | Buy Now |
DISTI #
AMA24DR4-150150Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 1.5A 22.5W Wall Mount - Boxed Product (Development Kits) (Alt: AMA24DR4-150150Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$7.8690 / $10.2808 | Buy Now |
DISTI #
AMA24DR4-150150Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 1.5A 22.5W Wall Mount - Boxed Product (Development Kits) (Alt: AMA24DR4-150150Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$7.8690 / $10.2808 | Buy Now |
DISTI #
AMA24DR4-150150Y
|
TME | Power supply: switched-mode, 15VDC, 1.5A, Out: 5,5/2,1, 22.5W, 86% Min Qty: 1 | 117 |
|
$13.3100 / $16.2600 | Buy Now |