Part Details for AMA24ER2-240075Y by Aimtec
Overview of AMA24ER2-240075Y by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AMA24ER2-240075Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4885
|
Newark | Pcs/Box |Aimtec AMA24ER2-240075Y Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $9.4500 | Buy Now |
DISTI #
AMA24ER2-240075Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.75A 18W Wall Mount - Boxed Product (Development Kits) (Alt: AMA24ER2-240075Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Box | 0 |
|
$6.7222 / $9.3862 | Buy Now |
DISTI #
AMA24ER2-240075Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.75A 18W Wall Mount - Boxed Product (Development Kits) (Alt: AMA24ER2-240075Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Box | 0 |
|
$6.7222 / $9.3862 | Buy Now |
DISTI #
AMA24ER2-240075Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.75A 18W Wall Mount - Boxed Product (Development Kits) (Alt: AMA24ER2-240075Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Box | 0 |
|
$6.7222 / $9.3862 | Buy Now |
Part Details for AMA24ER2-240075Y
AMA24ER2-240075Y CAD Models
AMA24ER2-240075Y Part Data Attributes
|
AMA24ER2-240075Y
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMA24ER2-240075Y
Aimtec
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CUL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 72 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 34 mm |