Part Details for AMA65BK1-120500Y by Aimtec
Overview of AMA65BK1-120500Y by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA65BK1-120500Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3857
|
Newark | Pcs/Box |Aimtec AMA65BK1-120500Y Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7500 / $21.0100 | Buy Now |
DISTI #
AMA65BK1-120500Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 5A 60W Wall Mount - Boxed Product (Development Kits) (Alt: AMA65BK1-120500Y) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$16.0064 / $20.8740 | Buy Now |
DISTI #
000000000007171525
|
Sager | AMA65BK1-120500Y \ AC/DC ADAPTER \ 72 | 0 |
|
Buy Now |