Part Details for AMA65DK2-120054Y by Aimtec
Overview of AMA65DK2-120054Y by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA65DK2-120054Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3877
|
Newark | Ac-Dc Adaptor, Desktop, 12V, 5.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Output 1:12V, Output Current - Output 1:5.4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMA65DK2-120054Y RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2400 / $23.8100 | Buy Now |
DISTI #
2721-AMA65DK2-120054Y-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 65W Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
63 In Stock |
|
$27.8900 / $29.9400 | Buy Now |
DISTI #
AMA65DK2-120054Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 5.4A 65W Desktop - Boxed Product (Development Kits) (Alt: AMA65DK2-120054Y) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007171547
|
Sager | AMA65DK2-120054Y \\ AC/DC ADAPTER \\ 30 Min Qty: 200 | 0 |
|
$21.2400 / $23.8100 | Buy Now |
DISTI #
AMA65DK2-120054Y
|
Avnet Abacus | (Alt: AMA65DK2-120054Y) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |