Part Details for AMA65DU1-120054Y by Aimtec
Overview of AMA65DU1-120054Y by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA65DU1-120054Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMA65DU1-120054Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 5.4A 65W Desktop - Bulk (Alt: AMA65DU1-120054Y) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMA65DU1-120054Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 5.4A 65W Desktop - Bulk (Alt: AMA65DU1-120054Y) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |