Part Details for AMBA210205 by Panasonic Electronic Components
Overview of AMBA210205 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AMBA210205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2419
|
Newark | Pir Sensor, Ma Series, Infrared, Middle Type, 50 Cm, 30 , 5 Ms, 5.5 Vdc, 27 Vdc Rohs Compliant: Yes |Panasonic AMBA210205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.3500 / $27.9800 | Buy Now |
|
Quest Components | 14 |
|
$28.7432 / $30.2560 | Buy Now | |
DISTI #
AMBA210205
|
Avnet Abacus | (Alt: AMBA210205) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMBA210205
AMBA210205 CAD Models
AMBA210205 Part Data Attributes
|
AMBA210205
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMBA210205
Panasonic Electronic Components
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 14 mm | |
Body Height | 31.2 mm | |
Body Length or Diameter | 23.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 5.5 V | |
Surface Mount | NO |