-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated PWM fan controller, tachometer, 2-channel temperature sensor 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC6821SDBQR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
SMC-AMC6821SDBQR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3472 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1979 |
|
RFQ | |
DISTI #
C1S746204141322
|
Chip One Stop | Intelligent Temperature Monitor 16-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$1.4400 / $1.8400 | Buy Now |
|
LCSC | SSOP-16-150mil Temperature Sensors ROHS | 5 |
|
$1.7908 / $3.0263 | Buy Now |
|
New Advantage Corporation | IC-6821 TEMP MONTR/PWM FANCTRL 16SSOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1063 |
|
$4.3100 / $4.6200 | Buy Now |
|
Win Source Electronics | PWM Fan Controller / IC TEMP MONTR/PWM FANCTRL 16SSOP | 40300 |
|
$1.7700 / $2.2862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC6821SDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC6821SDBQR
Texas Instruments
Integrated PWM fan controller, tachometer, 2-channel temperature sensor 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AMC6821SDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC6821SDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMC6821SDBQG4 | Texas Instruments | Check for Price | Integrated PWM fan controller, tachometer, 2-channel temperature sensor 16-SSOP -40 to 125 | AMC6821SDBQR vs AMC6821SDBQG4 |