Part Details for AMDG-121504A50JZ by Aimtec
Overview of AMDG-121504A50JZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMDG-121504A50JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1987
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AMDG-121504A50JZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $6.8200 | Buy Now |
DISTI #
AMDG-121504A50JZ
|
Avnet Americas | Module DC-DC Inverting/Step Up 2-OUT -4V/15V -120mA/ 120mA 0.48W/1.8W Through Hole 7-Pin SIP - Rail/Tube (Alt: AMDG-121504A50JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0866 / $4.8422 | Buy Now |
DISTI #
E54:1762_19217413
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 15V/-4V 0.12A/-0.12A 1.4W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 | Europe - 10 |
|
$5.5240 / $8.0870 | Buy Now |
DISTI #
V99:2348_27544981
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 15V/-4V 0.12A/-0.12A 1.4W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 5 |
|
$4.8930 / $5.8460 | Buy Now |
DISTI #
AMDG-121504A50JZ
|
Avnet Americas | Module DC-DC Inverting/Step Up 2-OUT -4V/15V -120mA/ 120mA 0.48W/1.8W Through Hole 7-Pin SIP - Rail/Tube (Alt: AMDG-121504A50JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0866 / $4.8422 | Buy Now |
DISTI #
AMDG-121504A50JZ
|
TME | Converter: DC/DC, 2.28W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -4VDC Min Qty: 1 | 0 |
|
$4.1500 / $4.4700 | RFQ |
DISTI #
000000000006388723
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$3.6100 / $4.8800 | Buy Now |
Part Details for AMDG-121504A50JZ
AMDG-121504A50JZ CAD Models
AMDG-121504A50JZ Part Data Attributes:
|
AMDG-121504A50JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMDG-121504A50JZ
Aimtec
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO -4V VOUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 12.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.28 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |