Part Details for AMDGT-121509DA50JZ by Aimtec
Overview of AMDGT-121509DA50JZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for AMDGT-121509DA50JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1996
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AMDGT-121509DA50JZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $8.5200 | Buy Now |
DISTI #
E54:1762_22177721
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 15V/-8.3V 0.1A/-0.1A 2.4W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2330 | Europe - 10 |
|
$5.3288 | Buy Now |
DISTI #
V99:2348_27546292
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 15V/-8.3V 0.1A/-0.1A 2.4W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2308 | Americas - 5 |
|
$6.5757 / $6.7930 | Buy Now |
DISTI #
69728746
|
Verical | Module DC-DC 12VIN 2-OUT 15V/-8.3V 0.1A/-0.1A 2.4W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 10 |
|
$5.5672 / $7.4267 | Buy Now |
DISTI #
67561256
|
Verical | Module DC-DC 12VIN 2-OUT 15V/-8.3V 0.1A/-0.1A 2.4W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2308 | Americas - 5 |
|
$6.5757 / $6.7930 | Buy Now |
Part Details for AMDGT-121509DA50JZ
AMDGT-121509DA50JZ CAD Models
AMDGT-121509DA50JZ Part Data Attributes
|
AMDGT-121509DA50JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMDGT-121509DA50JZ
Aimtec
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ALSO -8.3V VOUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 12.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.33 W | |
Trim/Adjustable Output | YES | |
Width | 9.8 mm |