-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 5A 66mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA1004Q-220MTCT-ND
|
DigiKey | FIXED IND 22UH 5A 66 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6038 / $1.5000 | Buy Now |
DISTI #
AMDLA1004Q-220MT
|
Avnet Americas | Inductor Molded Shielded 22uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMDLA1004Q-220MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5883 / $0.7245 | Buy Now |
DISTI #
815-AMDLA1004Q-220MT
|
Mouser Electronics | Power Inductors - SMD IND 22uH 5A 66m RoHS: Compliant | 0 |
|
$0.6030 / $1.5000 | Order Now |
|
Future Electronics | Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz Metal 5A 0.066Ohm DCR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 500Reel |
|
$0.6350 / $0.6900 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 0.56uH ±20% - 25A - DCR: 1.8 ohms - -55°C to 155°C - 11x10x3.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4834 / $0.7683 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.8133 / $0.8714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMDLA1004Q-220MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA1004Q-220MT
Abracon Corporation
IND 22uH 5A 66mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |