-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1.5uH 17.5A 4.2mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8069
|
Newark | Inductor, 1.5Uh, Shielded, 17.5A Rohs Compliant: Yes |Abracon AMDLA1004S-1R5MT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.5710 / $1.2400 | Buy Now |
DISTI #
535-AMDLA1004S-1R5MTTR-ND
|
DigiKey | FIXED IND 1.5UH 17.5A 4.2MOHM SM Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4808 | Buy Now |
DISTI #
AMDLA1004S-1R5MT
|
Avnet Americas | Power Inductor (SMD), 1.5 µH, 17.5 A, Shielded, 26 A, AMDLA1004S - Tape and Reel (Alt: AMDLA1004S-1R5MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
815-AMDLA1004S-1R5MT
|
Mouser Electronics | Power Inductors - SMD IND 1.5uH 17.5A 4.2mOhm RoHS: Compliant | 0 |
|
$0.4790 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 0.47uH ±20% - 32A - DCR: 1.5 ohms - -55°C to 155°C - 11x10x3.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3182 / $0.4454 | Buy Now |
DISTI #
AMDLA1004S-1R5MT
|
Avnet Americas | Power Inductor (SMD), 1.5 µH, 17.5 A, Shielded, 26 A, AMDLA1004S - Tape and Reel (Alt: AMDLA1004S-1R5MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
AMDLA1004S-1R5MT
|
Avnet Americas | Power Inductor (SMD), 1.5 µH, 17.5 A, Shielded, 26 A, AMDLA1004S - Tape and Reel (Alt: AMDLA1004S-1R5MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
3583935RL
|
element14 Asia-Pacific | INDUCTOR, 1.5UH, SHIELDED, 17.5A RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$0.5225 / $0.6267 | Buy Now |
DISTI #
3583935
|
element14 Asia-Pacific | INDUCTOR, 1.5UH, SHIELDED, 17.5A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$0.5225 / $1.0274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMDLA1004S-1R5MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA1004S-1R5MT
Abracon Corporation
IND 1.5uH 17.5A 4.2mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 17.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |