Part Details for AMDLA1306S-4R7MT by Abracon Corporation
Overview of AMDLA1306S-4R7MT by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AMDLA1306S-4R7MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA1306S-4R7MTCT-ND
|
DigiKey | FIXED IND 4.7UH 17A 8 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$0.6363 / $1.4800 | Buy Now |
DISTI #
AMDLA1306S-4R7MT
|
Avnet Americas | Inductor Chip Molded Shielded 4.7uH 20% 17A 2-Pin T/R - Tape and Reel (Alt: AMDLA1306S-4R7MT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6030 / $0.6750 | Buy Now |
DISTI #
815-AMDLA1306S-4R7MT
|
Mouser Electronics | Power Inductors - SMD IND 4.7uH 17A 8mOhm RoHS: Compliant | 0 |
|
$0.6360 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 3.3uH ±20% - 19A - DCR: 6.2 ohms - -55°C to 155°C - 13.5x12.6x6.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.5450 / $0.7160 | Buy Now |
DISTI #
AMDLA1306S-4R7MT
|
Avnet Americas | Inductor Chip Molded Shielded 4.7uH 20% 17A 2-Pin T/R - Tape and Reel (Alt: AMDLA1306S-4R7MT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6030 / $0.6750 | Buy Now |
Part Details for AMDLA1306S-4R7MT
AMDLA1306S-4R7MT CAD Models
AMDLA1306S-4R7MT Part Data Attributes:
|
AMDLA1306S-4R7MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA1306S-4R7MT
Abracon Corporation
IND 4.7uH 17A 8mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 5350 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 5350 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | METAL ALLOY | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 17 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |