Part Details for AMDLA1707Q-330MT by Abracon Corporation
Overview of AMDLA1707Q-330MT by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMDLA1707Q-330MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA1707Q-330MTCT-ND
|
DigiKey | FIXED IND 33UH 12A 37 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$1.8806 / $3.8900 | Buy Now |
DISTI #
AMDLA1707Q-330MT
|
Avnet Americas | Inductor Molded Shielded 33uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMDLA1707Q-330MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.1000 | Buy Now |
DISTI #
815-AMDLA1707Q-330MT
|
Mouser Electronics | Power Inductors - SMD IND 33uH 12A 37mOhm RoHS: Compliant | 0 |
|
$1.9900 / $3.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 4.7uH ±20% - 28A - DCR: 4.5 ohms - -55°C to 155°C - 17.8x16.9x6.7mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.7200 / $2.1200 | Buy Now |
DISTI #
AMDLA1707Q-330MT
|
Avnet Americas | Inductor Molded Shielded 33uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMDLA1707Q-330MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.1000 | Buy Now |
DISTI #
AMDLA1707Q-330MT
|
Avnet Americas | Inductor Molded Shielded 33uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMDLA1707Q-330MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.1000 | Buy Now |
Part Details for AMDLA1707Q-330MT
AMDLA1707Q-330MT CAD Models
AMDLA1707Q-330MT Part Data Attributes
|
AMDLA1707Q-330MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA1707Q-330MT
Abracon Corporation
IND 33uH 12A 37mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 7067 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 17.8 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 12 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |