There are no models available for this part yet.
Overview of AMDLA1707S-100MT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMDLA1707S-100MT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-AMDLA1707S-100MTCT-ND
|
DigiKey | FIXED IND 10UH 21A 10.6MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63 In Stock |
|
$1.4375 / $3.1900 | Buy Now | |
DISTI #
AMDLA1707S-100MT
|
Avnet Americas | Inductor Chip Molded Shielded 10uH 20% 21A 2-Pin T/R - Tape and Reel (Alt: AMDLA1707S-100MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5410 / $1.7250 | Buy Now | |
DISTI #
815-AMDLA1707S-100MT
|
Mouser Electronics | Power Inductors - SMD IND 10uH 21A 10.6mOhm RoHS: Compliant | 54 |
|
$1.4300 / $3.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now | ||
Onlinecomponents.com | SMD Molded Inductor - 0.47uH ±20% - 60A - DCR: 0.9 ohms - -55°C to 155°C - 17.8x16.9x6.7mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.4200 / $1.8300 | Buy Now | ||
DISTI #
AMDLA1707S-100MT
|
Avnet Abacus | Inductor Chip Molded Shielded 10uH 20% 21A 2-Pin T/R - Tape and Reel (Alt: AMDLA1707S-100MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for AMDLA1707S-100MT by Abracon Corporation
Part Data Attributes for AMDLA1707S-100MT by Abracon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
7067
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Case/Size Code
|
7067
|
Construction
|
Rectangular
|
Core Material
|
METAL ALLOY
|
DC Resistance
|
0.0106 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.7 mm
|
Package Length
|
17.8 mm
|
Package Style
|
SMT
|
Package Width
|
16.9 mm
|
Packing Method
|
TR, Embossed , 13 Inch
|
Rated Current-Max
|
21 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for AMDLA1707S-100MT
This table gives cross-reference parts and alternative options found for AMDLA1707S-100MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMDLA1707S-100MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4344.103ANLT | Fixed Inductor, | Pulse Electronics Corporation | AMDLA1707S-100MT vs PA4344.103ANLT |