-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 13.5A 24mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA1707S-220MTCT-ND
|
DigiKey | FIXED IND 22UH 13.5A 24MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58 In Stock |
|
$1.5448 / $3.1900 | Buy Now |
DISTI #
AMDLA1707S-220MT
|
Avnet Americas | Inductor Chip Molded Shielded 22uH 20% 13.5A 2-Pin T/R - Tape and Reel (Alt: AMDLA1707S-220MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5410 / $1.7250 | Buy Now |
DISTI #
815-AMDLA1707S-220MT
|
Mouser Electronics | Power Inductors - SMD IND 22uH 13.5A 24mOhm RoHS: Compliant | 131 |
|
$1.5300 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 2.2uH ±20% - 32A - DCR: 2.2 ohms - -55°C to 155°C - 17.8x16.9x6.7mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.4200 / $1.8300 | Buy Now |
DISTI #
AMDLA1707S-220MT
|
Avnet Americas | Inductor Chip Molded Shielded 22uH 20% 13.5A 2-Pin T/R - Tape and Reel (Alt: AMDLA1707S-220MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5410 / $1.7250 | Buy Now |
DISTI #
AMDLA1707S-220MT
|
Avnet Americas | Inductor Chip Molded Shielded 22uH 20% 13.5A 2-Pin T/R - Tape and Reel (Alt: AMDLA1707S-220MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5410 / $1.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMDLA1707S-220MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA1707S-220MT
Abracon Corporation
IND 22uH 13.5A 24mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 7067 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 7067 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 17.8 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 13.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |