-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 14A 11mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA2213Q-220MTCT-ND
|
DigiKey | FIXED IND 22UH 18A 11 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$4.6413 / $8.8500 | Buy Now |
DISTI #
AMDLA2213Q-220MT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 18 A, Shielded, 14 A, 23.5mm x 22mm x 12.6mm - Tape and Reel (Alt: AMDLA2213Q-220MT) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.9754 / $5.5695 | Buy Now |
DISTI #
815-AMDLA2213Q-220MT
|
Mouser Electronics | Power Inductors - SMD IND 22uH 14A 11mOhm RoHS: Compliant | 0 |
|
$4.6400 / $8.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.9600 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 3uH ±20% - 48A - DCR: 1.64 ohms - -55°C to 155°C - 23.5x22.0x12.6mm - Tape&Reel RoHS: Compliant | 0 |
|
$4.8100 / $5.6300 | Buy Now |
DISTI #
AMDLA2213Q-220MT
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 18 A, Shielded, 14 A, 23.5mm x 22mm x 12.6mm - Tape and Reel (Alt: AMDLA2213Q-220MT) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMDLA2213Q-220MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA2213Q-220MT
Abracon Corporation
IND 22uH 14A 11mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 9387 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 23.5 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 18 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |