-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1uH 2.8A 48mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8071
|
Newark | Inductor, 1Uh, Shielded, 2.8A Rohs Compliant: Yes |Abracon AMDLA3010S-1R0MT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.3880 | Buy Now |
DISTI #
535-AMDLA3010S-1R0MTCT-ND
|
DigiKey | FIXED IND 1UH 2.8A 48 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3932 In Stock |
|
$0.2504 / $0.6000 | Buy Now |
DISTI #
AMDLA3010S-1R0MT
|
Avnet Americas | Power Inductor (SMD), 1 µH, 2.8 A, Shielded, 5 A, AMDLA3010S - Tape and Reel (Alt: AMDLA3010S-1R0MT) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1755 / $0.2565 | Buy Now |
DISTI #
815-AMDLA3010S-1R0MT
|
Mouser Electronics | Power Inductors - SMD IND 1uH 2.8A 48mOhm RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2280 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 0.22uH ±20% - 7A - DCR: 14 ohms - -55°C to 125°C - 3.4x3.0x1.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2123 / $0.4446 | Buy Now |
DISTI #
AMDLA3010S-1R0MT
|
Avnet Americas | Power Inductor (SMD), 1 µH, 2.8 A, Shielded, 5 A, AMDLA3010S - Tape and Reel (Alt: AMDLA3010S-1R0MT) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1755 / $0.2565 | Buy Now |
DISTI #
3583938RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, SHIELDED, 2.8A RoHS: Compliant Min Qty: 100 Container: Reel | 4000 |
|
$0.2720 / $0.4117 | Buy Now |
DISTI #
3583938
|
element14 Asia-Pacific | INDUCTOR, 1UH, SHIELDED, 2.8A RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.2720 / $0.5544 | Buy Now |
DISTI #
3583938RL
|
Farnell | INDUCTOR, 1UH, SHIELDED, 2.8A RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 4000 |
|
$0.2354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMDLA3010S-1R0MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA3010S-1R0MT
Abracon Corporation
IND 1uH 2.8A 48mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1312 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |