Part Details for AMDLA3010S-R15MT by Abracon Corporation
Overview of AMDLA3010S-R15MT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMDLA3010S-R15MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA3010S-R15MTTR-ND
|
DigiKey | FIXED IND 150NH 8A 12 MOHM SMD Min Qty: 12000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2504 | Buy Now |
DISTI #
AMDLA3010S-R15MT
|
Avnet Americas | Inductor Chip Molded Shielded 0.15uH 20% 8A 2-Pin T/R - Tape and Reel (Alt: AMDLA3010S-R15MT) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1755 / $0.2565 | Buy Now |
DISTI #
815-AMDLA3010S-R15MT
|
Mouser Electronics | Power Inductors - SMD IND 0.15uH 8A 12mOhm RoHS: Compliant | 0 |
|
$0.2410 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2280 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 1uH ±20% - 2.8A - DCR: 48 ohms - -55°C to 125°C - 3.4x3.0x1.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2123 / $0.4446 | Buy Now |
Part Details for AMDLA3010S-R15MT
AMDLA3010S-R15MT CAD Models
AMDLA3010S-R15MT Part Data Attributes
|
AMDLA3010S-R15MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA3010S-R15MT
Abracon Corporation
IND 0.15uH 8A 12mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 1312 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |