There are no models available for this part yet.
Overview of AMDLA3020S-R68MT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AMDLA3020S-R68MT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-AMDLA3020S-R68MTCT-ND
|
DigiKey | FIXED IND 680NH 7A 26 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2375 / $0.6600 | Buy Now | |
DISTI #
AMDLA3020S-R68MT
|
Avnet Americas | Inductor Chip Molded Shielded 0.68uH 20% 7A 2-Pin T/R - Tape and Reel (Alt: AMDLA3020S-R68MT) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1956 / $0.2850 | Buy Now | |
DISTI #
815-AMDLA3020S-R68MT
|
Mouser Electronics | Power Inductors - SMD IND 0.68uH 7A 26mOhm RoHS: Compliant | 0 |
|
$0.2370 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now | ||
Onlinecomponents.com | SMD Molded Inductor - 10uH ±20% - 1.3A - DCR: 260 ohms - -55°C to 125°C - 3.4x3.0x1.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2359 / $0.4940 | Buy Now |
CAD Models for AMDLA3020S-R68MT by Abracon Corporation
Part Data Attributes for AMDLA3020S-R68MT by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Case/Size Code
|
1312
|
Construction
|
Rectangular
|
Core Material
|
METAL ALLOY
|
DC Resistance
|
0.026 Ω
|
Inductance-Nom (L)
|
0.68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.8 mm
|
Package Length
|
3.4 mm
|
Package Style
|
SMT
|
Package Width
|
3 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
7 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|