Part Details for AMDLA4530S-1R0MT by Abracon Corporation
Overview of AMDLA4530S-1R0MT by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AMDLA4530S-1R0MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8085
|
Newark | Inductor, 1Uh, Shielded, 8.5A Rohs Compliant: Yes |Abracon AMDLA4530S-1R0MT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 989 |
|
$0.4080 / $0.8250 | Buy Now |
DISTI #
535-AMDLA4530S-1R0MTCT-ND
|
DigiKey | FIXED IND 1UH 8.5A 13.8MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3386 / $0.7200 | Buy Now |
DISTI #
AMDLA4530S-1R0MT
|
Avnet Americas | Power Inductor (SMD), 1 ?H, 8.5 A, Shielded, 8.5 A, AMDLA4530S - Tape and Reel (Alt: AMDLA4530S-1R0MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2814 / $0.3150 | Buy Now |
DISTI #
815-AMDLA4530S-1R0MT
|
Mouser Electronics | Power Inductors - SMD IND 1uH 8.5A 13.8mOhm RoHS: Compliant | 0 |
|
$0.3380 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 0.1uH ±30% - 32A - DCR: 2.1 ohms - -55°C to 155°C - 4.9x4.7x2.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2277 / $0.3340 | Buy Now |
Part Details for AMDLA4530S-1R0MT
AMDLA4530S-1R0MT CAD Models
AMDLA4530S-1R0MT Part Data Attributes
|
AMDLA4530S-1R0MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA4530S-1R0MT
Abracon Corporation
IND 1uH 8.5A 13.8mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0138 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 8.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |