Inductors
AMDLA4530S-3R3MT
Abracon Corporation
Description: IND 3.3uH 5A 36mΩ

Overview of AMDLA4530S-3R3MT by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for AMDLA4530S-3R3MT by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-AMDLA4530S-3R3MTCT-ND
DigiKey FIXED IND 3.3UH 5.5A 36MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 709
In Stock
  • 1 $0.7200
  • 10 $0.5630
  • 25 $0.5088
  • 50 $0.4716
  • 100 $0.4369
  • 250 $0.3949
  • 500 $0.3657
  • 1,000 $0.3353
  • 2,000 $0.3103
  • 3,000 $0.2966
  • 5,000 $0.2800
  • 7,000 $0.2696
  • 10,000 $0.2625
$0.2625 / $0.7200 Buy Now
DISTI # AMDLA4530S-3R3MT
Avnet Americas Inductor Chip Molded Shielded 3.3uH 20% 5.5A 2-Pin T/R - Tape and Reel (Alt: AMDLA4530S-3R3MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3150
  • 2,000 $0.3066
  • 4,000 $0.2982
  • 6,000 $0.2898
  • 8,000 $0.2814
$0.2814 / $0.3150 Buy Now
DISTI # 815-AMDLA4530S-3R3MT
Mouser Electronics Power Inductors - SMD IND 3.3uH 5A 36mOhm RoHS: Compliant 0
  • 1 $0.7200
  • 10 $0.4720
  • 100 $0.3660
  • 1,000 $0.2620
$0.2620 / $0.7200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $0.2800
$0.2800 Buy Now
Onlinecomponents.com SMD Molded Inductor - 0.47uH ±20% - 16A - DCR: 6.4 ohms - -55°C to 155°C - 4.9x4.7x2.8mm - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.3340
  • 3,000 $0.3091
  • 5,000 $0.2957
  • 8,000 $0.2913
  • 10,000 $0.2817
  • 15,000 $0.2700
  • 25,000 $0.2430
  • 50,000 $0.2277
$0.2277 / $0.3340 Buy Now

CAD Models for AMDLA4530S-3R3MT by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMDLA4530S-3R3MT by Abracon Corporation

AMDLA4530S-3R3MT
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
1919
Construction
Rectangular
Core Material
METAL ALLOY
DC Resistance
0.036 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
2.8 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
4.7 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
5.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. AMDLA4530S-3R3MT
    Abracon Corporation
    IND 3.3uH 5A 36mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMDLA4530S-3R3MT by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMDLA4530S-3R3MT by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMDLA4530S-3R3MT would you like to use for your alert(s)?
  • Please alert me when AMDLA4530S-3R3MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMDLA4530S-3R3MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMDLA4530S-3R3MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMDLA4530S-3R3MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMDLA4530S-3R3MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMDLA4530S-3R3MT by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: