Part Details for AMDLA4530S-4R7MT by Abracon Corporation
Overview of AMDLA4530S-4R7MT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AMDLA4530S-4R7MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA4530S-4R7MTCT-ND
|
DigiKey | FIXED IND 4.7UH 5A 52 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3386 / $0.7200 | Buy Now |
DISTI #
AMDLA4530S-4R7MT
|
Avnet Americas | Inductor Chip Molded Shielded 4.7uH 20% 5A 2-Pin T/R - Tape and Reel (Alt: AMDLA4530S-4R7MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2814 / $0.3150 | Buy Now |
DISTI #
815-AMDLA4530S-4R7MT
|
Mouser Electronics | Power Inductors - SMD IND 4.7uH 4A 52mOhm RoHS: Compliant | 0 |
|
$0.3240 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 0.68uH ±20% - 12A - DCR: 8.4 ohms - -55°C to 155°C - 4.9x4.7x2.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2277 / $0.3340 | Buy Now |
Part Details for AMDLA4530S-4R7MT
AMDLA4530S-4R7MT CAD Models
AMDLA4530S-4R7MT Part Data Attributes
|
AMDLA4530S-4R7MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA4530S-4R7MT
Abracon Corporation
IND 4.7uH 4A 52mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |