Part Details for AMDLA7030S-R22MT by Abracon Corporation
Overview of AMDLA7030S-R22MT by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMDLA7030S-R22MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA7030S-R22MTTR-ND
|
DigiKey | FIXED IND 220NH 21A 2.5MOHM SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3629 | Buy Now |
DISTI #
AMDLA7030S-R22MT
|
Avnet Americas | Inductor Chip Molded Shielded 0.22uH 20% 21A 2-Pin T/R - Tape and Reel (Alt: AMDLA7030S-R22MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3450 | Buy Now |
DISTI #
815-AMDLA7030S-R22MT
|
Mouser Electronics | Power Inductors - SMD IND 0.22uH 21A 2.5mOhm RoHS: Compliant | 0 |
|
$0.3580 / $0.8100 | Order Now |
|
Future Electronics | Power Inductors - SMD IND 0.22uH 21A 2.5m RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 5.6uH ±20% - 5A - DCR: 42 ohms - -55°C to 155°C - 7.1x6.6x2.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2461 / $0.3594 | Buy Now |
DISTI #
AMDLA7030S-R22MT
|
Avnet Abacus | Inductor Chip Molded Shielded 0.22uH 20% 21A 2-Pin T/R - Tape and Reel (Alt: AMDLA7030S-R22MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMDLA7030S-R22MT
AMDLA7030S-R22MT CAD Models
AMDLA7030S-R22MT Part Data Attributes
|
AMDLA7030S-R22MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA7030S-R22MT
Abracon Corporation
IND 0.22uH 21A 2.5mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 21 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |