Part Details for AME10-12DCVZ by Aimtec
Overview of AME10-12DCVZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AME10-12DCVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6109
|
Newark | Pwr Suply, Ac-Dc, 12V/-12V, 0.45A/-0.45A, Power Supply Applications:Ite, No. Of Outputs:2 Output, Output Power Max:10W, Output Voltage - Output 1:12V, Output Current - Output 1:450Ma, Output Voltage - Output 2:-12V, Width:45Mm Rohs Compliant: Yes |Aimtec AME10-12DCVZ Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $11.5100 | Buy Now |
DISTI #
5245-AME10-12DCVZ-ND
|
DigiKey | AC/DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3920 / $15.7400 | Buy Now |
DISTI #
AME10-12DCVZ
|
Avnet Americas | AC/DC Power Supply Dual-OUT 12V/-12V 0.45A/-0.45A 10W Through Hole - Boxed Product (Development Kits) (Alt: AME10-12DCVZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
$7.3444 / $11.4452 | Buy Now |
DISTI #
AME10-12DCVZ
|
Avnet Americas | AC/DC Power Supply Dual-OUT 12V/-12V 0.45A/-0.45A 10W Through Hole - Boxed Product (Development Kits) (Alt: AME10-12DCVZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
$7.3444 / $11.4452 | Buy Now |
DISTI #
AME10-12DCVZ
|
Avnet Americas | AC/DC Power Supply Dual-OUT 12V/-12V 0.45A/-0.45A 10W Through Hole - Boxed Product (Development Kits) (Alt: AME10-12DCVZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
$7.3444 / $11.4452 | Buy Now |
DISTI #
000000000006295372
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$8.6000 / $11.5100 | Buy Now |
Part Details for AME10-12DCVZ
AME10-12DCVZ CAD Models
AME10-12DCVZ Part Data Attributes
|
AME10-12DCVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME10-12DCVZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-01 | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 55 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.045955 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 21.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 45 mm |